
1:1 audio transformer with 1.5kV isolation voltage, designed for PCB mounting. Features 600 Ohm primary and secondary impedance, 44 Ohm primary DCR, and 58 Ohm secondary DCR. Operates across a frequency range of 0.2 to 15 kHz with a maximum output power of 100mW. This through-hole component offers a 1.5dB insertion loss and 26dB return loss, with a current rating of 15mA. RoHS compliant and lead-free.
Triad Magnetics TY-145P technical specifications.
| Package/Case | DIP |
| Current Rating | 15mA |
| DC Resistance (DCR) | 44R |
| Depth | 15.1mm |
| Frequency | 15kHz |
| Height | 18.8mm |
| Insertion Loss | 1.5dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 20.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0.2 to 15 kHz |
| Output Power | 100mW |
| Package Quantity | 126 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Reach SVHC Compliant | Unknown |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TY |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Weight | 0.032lb |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-145P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
