
1:1 audio transformer featuring 1.5kVrms isolation voltage and a 0.2 to 15 kHz operating frequency range. Primary and secondary impedance are 600 Ohms, with primary DCR at 19 Ohms and secondary DCR at 22 Ohms. This through-hole component utilizes PC pin termination and is RoHS compliant.
Triad Magnetics TY-146P technical specifications.
| DC Resistance (DCR) | 19R |
| Frequency | 15kHz |
| Height | 30.1mm |
| Insertion Loss | 1.5dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Max Frequency | 15kHz |
| Min Frequency | 200Hz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0.2 to 15 kHz |
| Package Quantity | 84 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Reach SVHC Compliant | Unknown |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TY |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Weight | 0.188lb |
| Width | 30.1mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-146P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
