
Triad Magnetics TY-250P technical specifications.
| Current Rating | 4mA |
| DC Resistance (DCR) | 172R |
| Height | 0.7inch |
| Insertion Loss | 2.8dB |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max DC Current | 4mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Board |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 1kR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Impedance | 1kR |
| Series | TY |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Weight | 0.4oz |
| Width | 0.77inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-250P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
