
Audio transformer featuring a 1.5kV isolation voltage and 172 Ohm primary DC resistance. Designed for through-hole PCB mounting with 6 PC pin terminals, this component operates across a 0.2 to 4 kHz frequency range with a 3.5kHz nominal frequency. It offers 600 Ohm primary and secondary impedance, a 1:2.48 turns ratio, and a maximum operating temperature of 85°C. Insertion loss is 0.8dB with a return loss of 30dB.
Sign in to ask questions about the Triad Magnetics TY-300P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics TY-300P technical specifications.
| Current Rating | 0A |
| DC Resistance (DCR) | 172R |
| Frequency | 3.5kHz |
| Height | 18.8mm |
| Insertion Loss | 0.8dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0.2 to 4 kHz |
| Package Quantity | 126 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Reach SVHC Compliant | Unknown |
| Return Loss | 30dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TY |
| Termination | PC Pin |
| Turns Ratio | 1:2.48 |
| Weight | 0.832oz |
| Width | 18.2mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-300P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
