
The TY-301P is a telecom transformer with a DC resistance of 36 ohms and an insertion loss of 1 dB. It operates within a temperature range of -20°C to 85°C and is designed for through hole mounting. The transformer has a primary impedance of 600 ohms and a secondary impedance of 900 ohms, with a turns ratio of 1:1.27. It is lead free and RoHS compliant.
Sign in to ask questions about the Triad Magnetics TY-301P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics TY-301P technical specifications.
| DC Resistance (DCR) | 36R |
| Height | 18.8mm |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0.2 to 4 kHz |
| Package Quantity | 126 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Resistance | 900R |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 900R |
| Series | TY |
| Termination | PC Pin |
| Turns Ratio | 1:1.27 |
| Weight | 0.832oz |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-301P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
