
General telecom transformer featuring a 1:1.47 turns ratio and 600 Ohm primary and secondary impedance. Operates across a 0.2 to 4 kHz frequency range with a 3.5 kHz specified frequency. Offers 1.5kV isolation voltage and a maximum operating temperature of 85°C. Through-hole mounting for PCB applications, with PC pin termination. RoHS compliant and lead-free.
Triad Magnetics TY-302P technical specifications.
| Current Rating | 0mA |
| DC Resistance (DCR) | 34R |
| Frequency | 3.5kHz |
| Height | 0.87inch |
| Insertion Loss | 0.65dB |
| Insertion Loss | 0.8dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.04inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Board, PCB |
| Operating Frequency | 0.2 to 4 kHz |
| Package Quantity | 126 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Reach SVHC Compliant | No |
| Return Loss | 32dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TY |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1:1.47 |
| Weight | 0.832oz |
| Width | 0.96inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-302P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
