
General audio transformer featuring 1.5kV isolation voltage and 260 Ohm primary DC resistance. This through-hole component operates from 0.2 to 4 kHz, with a 2.43:1 turns ratio and 600 Ohm secondary impedance. It offers 26dB return loss and 1dB insertion loss, with a maximum operating temperature of 85°C. Termination is via PC pin.
Triad Magnetics TY-303P technical specifications.
| Current Rating | 0A |
| DC Resistance (DCR) | 260R |
| Height | 18.8mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Board |
| Operating Frequency | 0.2 to 4 kHz |
| Package Quantity | 126 |
| Packaging | Bulk |
| Primary Impedance | 4kR |
| Primary Impedance | 600R |
| Reach SVHC Compliant | Unknown |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TY |
| Termination | PC Pin |
| Turns Ratio | 2.43:1 |
| Weight | 0.832oz |
| Width | 18.2mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-303P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
