TRANSF 4000 OHM PRI. 0MA DC TEL
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 260R |
| Insertion Loss | 1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 4000R |
| Return Loss | 26dB |
| Series | TY |
| Termination | PC Pin |
| Turns Ratio | 2.43:1 |
| RoHS | Compliant |