
Audio transformer featuring a 1:1.05 turns ratio, 600 Ohm primary impedance, and 600 Ohm secondary impedance. Offers 1.5kV isolation voltage and operates within a 0.2 to 4 kHz frequency range, with a 3.5kHz specified frequency. Primary DCR is 42 Ohms, secondary DCR is 60 Ohms, and insertion loss is 1dB. Designed for PCB mounting with PC pin terminations and a through-hole package.
Triad Magnetics TY-304P technical specifications.
| Current Rating | 0A |
| DC Resistance (DCR) | 42R |
| Frequency | 3.5kHz |
| Height | 18.8mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB, Board |
| Operating Frequency | 0.2 to 4 kHz |
| Package Quantity | 126 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Reach SVHC Compliant | Unknown |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TY |
| Termination | PC Pin |
| Turns Ratio | 1:1.05 |
| Weight | 0.832oz |
| Width | 18.2mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-304P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
