
Audio transformer featuring 1.5kV isolation voltage and 100mA current rating. Primary and secondary impedance are both 600 ohms, with primary DCR at 108 ohms and secondary DCR at 61 ohms. This through-hole component operates from -20°C to 85°C and has a turns ratio of 1:0.90. Designed for general audio applications, it offers 1.5dB insertion loss and 10dB return loss.
Triad Magnetics TY-305P technical specifications.
| Package/Case | 600 |
| Current Rating | 100mA |
| DC Resistance (DCR) | 108R |
| Height | 0.68inch |
| Insertion Loss | 1.5dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.65inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0.2 to 4 kHz |
| Package Quantity | 126 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Return Loss | 10dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TY |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1:0.90 |
| Weight | 0.608oz |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-305P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
