
General audio transformer featuring a 1:1 turns ratio and 600 Ohm primary/secondary impedance. Offers 1.5kV isolation voltage and a 75mA maximum DC current rating. Designed for through-hole, board mounting with PC pin termination, operating from 0.2 to 4 kHz. Includes 31 Ohm primary and secondary DC resistance, with a primary DCR of 108 Ohm. Maximum operating temperature is 85°C.
Sign in to ask questions about the Triad Magnetics TY-306P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics TY-306P technical specifications.
| Current Rating | 75mA |
| DC Resistance (DCR) | 31R |
| Height | 0.68inch |
| Insertion Loss | 1.5dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.65inch |
| Max DC Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Board |
| Operating Frequency | 0.2 to 4 kHz |
| Package Quantity | 126 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Reach SVHC Compliant | Unknown |
| Return Loss | 10dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TY |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Weight | 0.608oz |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-306P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
