
General audio transformer featuring 1.5kV isolation voltage and 600 Ohm primary/secondary impedance. Offers 43 Ohm primary DCR and 61 Ohm secondary DCR with a 1:1.07 turns ratio. Designed for through-hole PCB mounting with PC pin termination, operating from -20°C to 85°C. Insertion loss is 1dB, return loss is 26dB, and operating frequency ranges from 0.2 to 4 kHz.
Triad Magnetics TY-307P technical specifications.
| Current Rating | 0A |
| DC Resistance (DCR) | 43R |
| Height | 0.47inch |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.781inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0.2 to 4 kHz |
| Package Quantity | 126 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Reach SVHC Compliant | Unknown |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TY |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1:1.07 |
| Weight | 0.608oz |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-307P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
