
This telecom transformer features a current rating of 0A and a DC resistance of 38 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The transformer is designed for through hole, board mount applications and has a primary impedance of 600 ohms. It is also RoHS compliant and has a return loss of 26 dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics TY-311P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 0A |
| DC Resistance (DCR) | 38R |
| Height | 0.74inch |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.812inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Board |
| Operating Frequency | 0.2 to 4 kHz |
| Package Quantity | 126 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Reach SVHC Compliant | Unknown |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TY |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1:1.05 |
| Width | 0.715inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-311P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
