
Through-hole mounted telecom transformer featuring 600 Ohm primary and secondary impedance with a 1:1.1 turns ratio. Offers 90mA current rating, 1.5kV isolation voltage, and operates within a 0.2 to 4 kHz frequency range. This lead-free, RoHS compliant component exhibits 1.75dB insertion loss and 13dB return loss. Dimensions include 1.25-inch length, 0.815-inch width, and 0.53-inch height, with a DC resistance of 80 Ohms.
Triad Magnetics TY-402P technical specifications.
| Package/Case | 600 |
| Current Rating | 90mA |
| DC Resistance (DCR) | 80R |
| Height | 0.53inch |
| Insertion Loss | 1.75dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max DC Current | 90mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0.2 to 4 kHz |
| Package Quantity | 126 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Return Loss | 13dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TY |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1:1.1 |
| Weight | 0.608oz |
| Width | 0.815inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-402P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
