
General audio transformer featuring 1.5kV isolation voltage and 90mA max DC current. Primary DCR is 80 Ohms, with secondary DCR at 56 Ohms per winding. Designed for through-hole mounting with PC pin termination, operating between -20°C and 85°C. Offers 600 Ohm primary and secondary impedance, with a turns ratio of 1.81:1.
Triad Magnetics TY-403P technical specifications.
| Current Rating | 90mA |
| DC Resistance (DCR) | 80R |
| Height | 0.53mm |
| Insertion Loss | 1.75dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Board |
| Operating Frequency | 0.2 to 4 kHz |
| Package Quantity | 126 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Reach SVHC Compliant | No |
| Return Loss | 15dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TY |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1.81:1 |
| Weight | 0.608oz |
| Width | 0.815inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics TY-403P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
