
This is a chassis mount power transformer with dual primary and dual secondary windings, rated for 1A output current at 5V. It is RoHS compliant and has a weight of 0.4lb. The transformer has a height of 1.437inch and a seated height of 36.52mm, with a length of 36.52mm and a width of 60.33mm. It is approved by UL and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPL10-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 1A |
| Height | 1.437inch |
| Height - Seated (Max) | 36.52mm |
| Lead Free | Lead Free |
| Length | 36.52mm |
| Max Output Current | 500mA |
| Mount | Chassis Mount, Panel |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 84 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 0.4lb |
| Width | 60.33mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPL10-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
