
Power Transformer, 25VA, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPL12-2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 1.98A |
| Height - Seated (Max) | 49.22mm |
| Lead Free | Lead Free |
| Length | 53.98mm |
| Max Output Current | 1.98A |
| Mount | Chassis Mount, Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 1.98A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 82.55mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPL12-2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
