
This chassis mount power transformer from Triad Magnetics has a maximum output current of 1.59A and an output voltage of 6.3V. It features dual primary and dual secondary windings and is constructed with wire leads for termination. The transformer is RoHS compliant and has a weight of 0.7lb. It is part of the World Series, a line of chassis mount transformers from Triad Magnetics. The transformer is approved by UL and is available in a package quantity of 20. It measures 71.44mm in width, 36.52mm in length, and 1.75inch in height, with a seated height of 44.45mm.
Sign in to ask questions about the Triad Magnetics VPL12-800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPL12-800 technical specifications.
| Approvals | UL |
| Current Rating | 1.59A |
| Height | 1.75inch |
| Height - Seated (Max) | 44.45mm |
| Lead Free | Lead Free |
| Length | 36.52mm |
| Max Output Current | 790mA |
| Mount | Chassis Mount, Panel |
| Output Current | 1.59A |
| Output Voltage | 6.3V |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 0.7lb |
| Width | 71.44mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPL12-800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
