
The VPL14-360 power transformer from Triad Magnetics is a dual-winding, chassis mount device with a maximum output current of 710mA and an output voltage of 7V. It is designed for use in a variety of applications and is compliant with RoHS regulations. The transformer has a weight of 0.4lb and measures 60.33mm in width, 36.52mm in length, and 36.49mm in height. It is also available in a lead-free version and has been approved by UL. The device is part of the World Series of chassis mount transformers from Triad Magnetics.
Sign in to ask questions about the Triad Magnetics VPL14-360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPL14-360 technical specifications.
| Approvals | UL |
| Current Rating | 710mA |
| Height | 36.49mm |
| Height - Seated (Max) | 36.52mm |
| Lead Free | Lead Free |
| Length | 36.52mm |
| Max Output Current | 360mA |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 710mA |
| Output Voltage | 7V |
| Package Quantity | 84 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 0.4lb |
| Width | 60.33mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPL14-360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
