Power Transformer 3500VAC 50VA 8 Terminal Wire Lead Flange Mount
Checking distributor stock and pricing after the page loads.
Triad Magnetics VPL16-3100 technical specifications.
| Height - Seated (Max) | 65.09mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Output Current | 3.125A |
| Mount | Chassis Mount |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 101.6mm |
| RoHS | Compliant |