
This dual-winding power transformer from Triad Magnetics features a current rating of 1A and an output voltage of 10V. It is designed for chassis mount and panel applications and meets UL approval standards. The transformer has a maximum output current of 500mA and is constructed with lead-free materials, making it RoHS compliant. It measures 44.45mm in height, 36.52mm in length, and 71.44mm in width, with a weight of 0.7lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPL20-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 1A |
| Height | 44.45mm |
| Height - Seated (Max) | 44.45mm |
| Lead Free | Lead Free |
| Length | 36.52mm |
| Max Output Current | 500mA |
| Mount | Chassis Mount, Panel |
| Output Current | 1A |
| Output Voltage | 10V |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 0.7lb |
| Width | 71.44mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPL20-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.