
This power transformer from Triad Magnetics features a dual winding design with a maximum output current of 2.08A and an output voltage of 12V. It is designed for chassis mount applications and is compliant with RoHS regulations. The transformer has a weight of 1.3lb and measures 82.55mm in width, 53.98mm in length, and 49.22mm in height when seated. It is also approved by UL and is lead-free.
Sign in to ask questions about the Triad Magnetics VPL24-1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPL24-1100 technical specifications.
| Approvals | UL |
| Current Rating | 2.08A |
| Height | 1.937inch |
| Height - Seated (Max) | 49.22mm |
| Lead Free | Lead Free |
| Length | 53.98mm |
| Max Output Current | 1.04A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 2.08A |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 82.55mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPL24-1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
