
General purpose power transformer, 5VA, featuring dual primary and dual secondary windings. Delivers 12V output voltage with a 420mA output current. Designed for chassis mount applications with flanges and wire lead termination. UL approved and lead-free, this transformer is RoHS compliant. Dimensions include a 36.49mm height, 60.33mm width, and 36.52mm length.
Triad Magnetics VPL24-210 technical specifications.
| Approvals | UL |
| Current Rating | 420mA |
| Height | 36.49mm |
| Height - Seated (Max) | 36.52mm |
| Lead Free | Lead Free |
| Length | 36.52mm |
| Max Output Current | 210mA |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 420mA |
| Output Voltage | 12V |
| Package Quantity | 84 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 0.4lb |
| Width | 60.33mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPL24-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
