
Power Transformer, 10VA, ROHS COMPLIANT
Sign in to ask questions about the Triad Magnetics VPL24-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPL24-400 technical specifications.
| Approvals | UL |
| Current Rating | 820mA |
| Height | 44.45mm |
| Height - Seated (Max) | 44.45mm |
| Lead Free | Lead Free |
| Length | 36.52mm |
| Max Output Current | 410mA |
| Mount | Chassis Mount, Panel, Flanges |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 0.7lb |
| Width | 71.44mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPL24-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.