Power Transformer, 5VA, ROHS COMPLIANT
Sign in to ask questions about the Triad Magnetics VPL26-190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPL26-190 technical specifications.
| Width | 36.5 |
| Length | 60.32 |
| Height | 36.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triad Magnetics VPL26-190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.