
The VPL28-900 is a dual-winding power transformer with a current rating of 1.79A and an output voltage of 14V. It is designed for chassis mount and panel applications and is compliant with RoHS regulations. The transformer has a weight of 1.3lb and measures 53.98mm in length, 82.55mm in width, and 1.937inch in height. It is also approved by UL and is available in a package quantity of 20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPL28-900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 1.79A |
| Height | 1.937inch |
| Height - Seated (Max) | 49.22mm |
| Lead Free | Lead Free |
| Length | 53.98mm |
| Max Output Current | 890mA |
| Mount | Chassis Mount, Panel |
| Output Current | 1.79A |
| Output Voltage | 14V |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 82.55mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPL28-900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.