
This dual-winding power transformer from Triad Magnetics is designed for chassis mount and panel applications. It features a maximum output current of 140mA and a maximum output voltage of 18V. The transformer is compliant with RoHS regulations and has a weight of 7.136oz. It is also approved by UL and is part of the World Series of chassis mount transformers.
Sign in to ask questions about the Triad Magnetics VPL36-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPL36-140 technical specifications.
| Approvals | UL |
| Current Rating | 280mA |
| Height | 36.49mm |
| Height - Seated (Max) | 36.52mm |
| Lead Free | Lead Free |
| Length | 36.52mm |
| Max Output Current | 140mA |
| Mount | Chassis Mount, Panel |
| Output Current | 280mA |
| Output Voltage | 18V |
| Package Quantity | 84 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 7.136oz |
| Width | 60.33mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPL36-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.