Triad Magnetics VPL36-1400 technical specifications.
| Approvals | UL |
| Current Rating | 2.78A |
| Height | 65.07mm |
| Height - Seated (Max) | 65.09mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Output Current | 1.389A |
| Mount | Chassis Mount, Panel |
| Output Current | 2.78A |
| Output Voltage | 18V |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPL36-1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.