Power Transformer, 25VA, ROHS COMPLIANT
Triad Magnetics VPL36-700 technical specifications.
| Approvals | UL |
| Height | 49.19mm |
| Height - Seated (Max) | 49.22mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Output Current | 700mA |
| Mount | Chassis Mount, Panel |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 101.6mm |
| RoHS | Compliant |
No datasheet is available for this part.