PWR XFMR LAMINATED 2.5VA TH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPP10-250-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 28.58mm |
| Length | 41.28mm |
| Max Output Current | 250mA |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP10-250-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.