
Split bobbin power transformer, 5VA, featuring dual primary and dual secondary windings. Rated for 500mA current, with a maximum output current of 1A. Designed for through-hole PCB mounting with PC pin termination. Approvals include UL, CSA, and VDE, with lead-free and RoHS compliance.
Sign in to ask questions about the Triad Magnetics VPP10-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPP10-500 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 500mA |
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 1A |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.37lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP10-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
