Power Transformer 4000VAC 56VA 8 Terminal PC Pin Thru-Hole
Triad Magnetics VPP10-5600 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 11.2A |
| Height | 1.812inch |
| Height - Seated (Max) | 46.02mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Output Current | 5.6A |
| Mount | Through Hole, PCB |
| Output Current | 11.2A |
| Output Voltage | 10V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 1.7lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP10-5600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
