
This 12.6V 3.2A dual-winding power transformer is designed for through hole mount applications and meets UL, CSA, and VDE approvals. It features a dual primary and secondary winding configuration and is compliant with RoHS regulations. The transformer has a maximum output current of 1.6A and is available in a bulk packaging configuration with 20 units per package.
Sign in to ask questions about the Triad Magnetics VPP12-1600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPP12-1600 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 3.2A |
| Height | 1.625inch |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Output Current | 1.6A |
| Mount | Through Hole, PCB |
| Output Current | 3.2A |
| Output Voltage | 12.6V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.9lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP12-1600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.