
General purpose power transformer, 30VA, featuring dual primary and dual secondary windings. Output voltage is 12.6V with a maximum output current of 2.4A, and an overall output current rating of 4.8A. Designed for through-hole PCB mounting with PC pin termination. Approvals include UL, CSA, and VDE, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Triad Magnetics VPP12-2400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPP12-2400 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 4.8A |
| Height | 1.562inch |
| Height - Seated (Max) | 39.67mm |
| Lead Free | Lead Free |
| Length | 66.68mm |
| Max Output Current | 2.4A |
| Mount | Through Hole, PCB |
| Output Current | 4.8A |
| Output Voltage | 12.6V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 1.2lb |
| Width | 55.55mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP12-2400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
