
General purpose power transformer featuring 4000VAC isolation, 5VA power rating, and dual primary/secondary windings. Designed for through-hole PCB mounting with 8 PC pin terminals, it operates from a 115V supply and provides a 12.6V output. Key specifications include 800mA output current, 400mA maximum output current, and compliance with UL, CSA, and VDE standards. This lead-free, RoHS-compliant component is suitable for various electronic applications.
Triad Magnetics VPP12-400 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 800mA |
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 400mA |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 115V |
| Output Current | 800mA |
| Output Voltage | 12.6V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 800mA |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.37lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP12-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
