Checking distributor stock and pricing after the page loads.
Triad Magnetics VPP12-800-B technical specifications.
| Height - Seated (Max) | 34.93mm |
| Length | 47.63mm |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.53lb |
| Width | 39.67mm |
| RoHS | Compliant |
No datasheet is available for this part.