
Split bobbin power transformer, 5VA, featuring dual primary and dual secondary windings. Output voltage is 16V with a maximum output current of 310mA, and an overall output current of 620mA. Designed for through-hole PCB mounting with PC pin termination. Approvals include UL, CSA, and VDE, with lead-free and RoHS compliant construction. Dimensions are 41.28mm length, 33.32mm width, and 34.93mm seated height.
Triad Magnetics VPP16-310 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 620mA |
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 310mA |
| Mount | Through Hole, PCB |
| Output Current | 620mA |
| Output Voltage | 16V |
| Package Quantity | 20 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.37lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP16-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
