
The VPP16-620 is a dual-winding power transformer from Triad Magnetics. It has a maximum output current of 1.25A and an output voltage of 16V. The transformer is designed for PC mount applications and is available in a bulk packaging configuration. It meets various regulatory approvals, including UL, CSA, and VDE, and is compliant with RoHS regulations. The VPP16-620 has a weight of 0.53lb and measures 39.67mm in width, 47.63mm in length, and 1.375inch in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPP16-620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Current Rating | 1.25A |
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 1.25A |
| Mount | Through Hole, PCB |
| Output Current | 1.25A |
| Output Voltage | 16V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.53lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP16-620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
