
This PC mount power transformer from Triad Magnetics features a dual primary and dual secondary winding configuration, with a maximum output current of 5.6A and an output voltage of 20V. It is designed for through hole or PCB mounting and is compliant with RoHS regulations. The transformer has a height of 1.812 inches and a seated height of 46.02mm, with a length of 76.2mm and a width of 63.5mm. It is also approved by UL, CSA, and VDE, and is available in bulk packaging with 8 units per package. The transformer has a weight of 1.7lb and is part of the World Series from Triad Magnetics.
Triad Magnetics VPP20-2800 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 5.6A |
| Height | 1.812inch |
| Height - Seated (Max) | 46.02mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Output Current | 2.8A |
| Mount | Through Hole, PCB |
| Output Current | 5.6A |
| Output Voltage | 20V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 1.7lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP20-2800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.