
24V dual secondary power transformer, 2.5VA rated, with 4000VAC isolation. Features 8-terminal PC pin termination for through-hole PCB mounting. Offers 200mA output current and 100mA maximum output current. Approvals include UL, CSA, and VDE. Lead-free and RoHS compliant.
Sign in to ask questions about the Triad Magnetics VPP24-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPP24-100 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 200mA |
| Height | 1.375inch |
| Height - Seated (Max) | 28.58mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 100mA |
| Mount | Through Hole, PCB, Board |
| Output Current | 200mA |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Box |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP24-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
