
General purpose split bobbin power transformer, 5VA rating, featuring dual primary and dual secondary windings. Delivers 24V output voltage with a 420mA output current. Designed for through-hole, board mounting with PC pin termination. RoHS compliant and lead-free construction. Dimensions include 1.38-inch height, 41.28mm length, and 33.32mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPP24-210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 420mA |
| Height | 1.38inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 210mA |
| Mount | Through Hole, Board |
| Output Current | 420mA |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.37lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP24-210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.