
Split bobbin power transformer, 56VA, featuring dual primary and dual secondary windings. Delivers 24V output voltage with a 4.66A output current. Designed for through-hole PCB mounting with PC pin termination. Approvals include UL, CSA, and VDE, with lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPP24-2330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Current Rating | 4.66A |
| Height | 1.812inch |
| Height - Seated (Max) | 46.02mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Output Current | 2.33A |
| Mount | Through Hole, PCB |
| Output Current | 4.66A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 1.7lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP24-2330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
