
General purpose power transformer featuring dual primary and dual secondary windings, delivering 24V output voltage with a maximum output current of 420mA. This through-hole mounted component offers 8 terminal PC pin termination and a 10VA power rating, supporting a current rating of 840mA. Approvals include UL, CSA, and VDE, with RoHS compliance and lead-free construction. Designed for PCB mounting, it operates with 4000VAC isolation.
Sign in to ask questions about the Triad Magnetics VPP24-420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPP24-420 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 840mA |
| Height | 1.25inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 420mA |
| Mount | Through Hole, PCB |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.53lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP24-420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.