
Split bobbin power transformer, 2.5VA, featuring dual primary and dual secondary windings. Offers a 28V output voltage with a 180mA output current. Designed for through-hole PCB mounting with PC pin termination. Approvals include UL, CSA, and VDE, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the Triad Magnetics VPP28-090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPP28-090 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 180mA |
| Height | 1.31inch |
| Height - Seated (Max) | 28.58mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 90mA |
| Mount | Through Hole, PCB |
| Output Current | 180mA |
| Output Voltage | 28V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP28-090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
