The VPP28-1060 is a dual-winding power transformer from Triad Magnetics. It has a maximum output current of 1.06A and a maximum output voltage of 28V. The transformer is designed for PC mount applications and is compliant with RoHS regulations. It is available in bulk packaging with 8 units per package. The transformer measures 66.68mm in length, 55.55mm in width, and 1.562inch in height, with a seated height of 39.67mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPP28-1060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 2.12A |
| Height | 1.562inch |
| Height - Seated (Max) | 39.67mm |
| Lead Free | Lead Free |
| Length | 66.68mm |
| Max Output Current | 1.06A |
| Mount | Through Hole |
| Output Current | 2.12A |
| Output Voltage | 28V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 1.2lb |
| Width | 55.55mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP28-1060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.