
This RoHS compliant power transformer features a dual primary and secondary winding configuration. It has a maximum output current of 180mA and a maximum output voltage of 28V. The transformer is designed for through hole mounting and has a weight of 0.37lb. The dimensions of the transformer are 41.28mm in length, 34.9mm in height, and 33.32mm in width. It is available in a bulk packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPP28-180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 360mA |
| Height | 34.9mm |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 180mA |
| Mount | Through Hole |
| Output Current | 360mA |
| Output Voltage | 28V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.37lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP28-180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.