
The VPP28-2000 is a 28V power transformer with a current rating of 4A. It features dual primary and secondary windings and is designed for through hole mounting on a PCB. The transformer is compliant with UL, CSA, and VDE approvals and is lead free. It measures 76.2mm in length, 63.5mm in width, and 1.812inch in height, with a seated height of 46.02mm. The VPP28-2000 is available in bulk packaging with 8 units per package and weighs 1.7lb.
Triad Magnetics VPP28-2000 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 4A |
| Height | 1.812inch |
| Height - Seated (Max) | 46.02mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Output Current | 2A |
| Mount | Through Hole, PCB |
| Output Current | 4A |
| Output Voltage | 28V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 1.7lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP28-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
