
Split bobbin power transformer, 10VA, featuring dual primary and dual secondary windings. Delivers 28V output voltage with a 720mA output current. Designed for through-hole PCB mounting with PC pin termination. Approvals include UL, CSA, and VDE, with lead-free and RoHS compliant construction.
Triad Magnetics VPP28-360 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 720mA |
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 360mA |
| Mount | Through Hole, PCB |
| Output Current | 720mA |
| Output Voltage | 28V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.53lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP28-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
