
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
Triad Magnetics VPP36-070 technical specifications.
| Current Rating | 140mA |
| Height | 1.125inch |
| Height - Seated (Max) | 28.58mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 70mA |
| Mount | Through Hole |
| Output Current | 140mA |
| Output Voltage | 36V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP36-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.