
This power transformer from Triad Magnetics features dual primary and secondary windings, a maximum output current of 140mA, and an output voltage of 36V. It is designed for PC mount applications and is compliant with RoHS regulations. The transformer is available in a bulk packaging option with 20 units per package. It has a weight of 0.37lb and measures 1.31inch in height, 41.28mm in length, and 33.32mm in width. The transformer is approved by UL, CSA, and VDE and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPP36-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Current Rating | 280mA |
| Height | 1.31inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 140mA |
| Mount | Through Hole, PCB |
| Output Current | 280mA |
| Output Voltage | 36V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.37lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP36-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.